Reference Only

VLS6045EX-1R5N

Power Inductors - SMD 1.5uH 0.017ohms 8.2A

Manufacturer:

Mfr Part:
VLS6045EX-1R5N

TTI Part:
VLS6045EX-1R5N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6 mm x 6 mm x 4.5 mm
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current5.3 A
Maximum DC Resistance17 mOhms
Saturation Current8.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length6 mm
Width6 mm
Height4.5 mm
Core MaterialFerrite
SeriesVLS-EX
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesVLS6045EX-1R5N -

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.165$247.50
$0.161$483.00
$0.159$715.50
$0.157$1,177.50
$0.154$2,310.00
$0.146$4,380.00
Need more?

My Notes

Sign into see notes.