Reference Only

VLS3012HBX-R47M

Power Inductors - SMD 3x3x1.2mm .47uH 20% Magnetic Pwr Inductr

Manufacturer:

Mfr Part:
VLS3012HBX-R47M

TTI Part:
VLS3012HBX-R47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case3 mm x 3 mm x 1.2 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current5.32 A
Maximum DC Resistance35 mOhms
Saturation Current8.29 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesVLS-HBX
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH470 nH
Inductance - pH470000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesVLS3012HBX-R47M -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.249$498.00
$0.241$4,820.00
Need more?
Sign in to add projects and notes