Reference Only

VLS3012HBX-4R7M

Power Inductors - SMD 3x3x1.2mm 4.7uH 20% Magnetic Pwr Inductr

Manufacturer:

Mfr Part:
VLS3012HBX-4R7M

TTI Part:
VLS3012HBX-4R7M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case3 mm x 3 mm x 1.2 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2.01 A
Maximum DC Resistance201 mOhms
Saturation Current2.79 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialMetal
SeriesVLS-HBX
PackagingReel
ApplicationCommercial
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesVLS3012HBX-4R7M -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.224$448.00
$0.214$4,280.00
Need more?
Sign in to add projects and notes