Reference Only
VLS3012HBX-220M
Power Inductors - SMD 3x3x1.2mm 22uH 20% Magnetic Pwr Inductr
Datasheet
VLS3012HBX-220M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 3 mm x 3 mm x 1.2 mm | |
| Shielding | Shielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.01 A | |
| Maximum DC Resistance | 761 mOhms | |
| Saturation Current | 1.21 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.2 mm | |
| Core Material | Metal | |
| Series | VLS-HBX | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz | |
| Part # Aliases | VLS3012HBX-220M - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.219 | $438.00 | |
| $0.215 | $860.00 | |
| $0.212 | $1,272.00 | |
| $0.21 | $2,100.00 | |
| $0.208 | $4,160.00 | |
| $0.206 | $8,240.00 | |
| $0.204 | $16,320.00 | |
| $0.202 | $32,320.00 |
Need more?
Sign in to add projects and notes