Reference Only

VLS3012HBX-100M

Power Inductors - SMD 3x3x1.2mm 10uH 20% Magnetic Pwr Inductr

Manufacturer:

Mfr Part:
VLS3012HBX-100M

TTI Part:
VLS3012HBX-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case3 mm x 3 mm x 1.2 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.33 A
Maximum DC Resistance415 mOhms
Saturation Current1.89 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesVLS-HBX
PackagingReel
ApplicationCommercial
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesVLS3012HBX-100M -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.256$512.00
$0.241$4,820.00
Need more?
Sign in to add projects and notes