Reference Only
VLS3012ET-100M
Not Recommended for New Designs
Power Inductors - SMD RECOMMENDED ALT 810-VLS3012CX-100M-1
Datasheet
VLS3012ET-100M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 1212 (3030 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 336 mOhms | |
| Saturation Current | 760 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.2 mm | |
| Core Material | Ferrite | |
| Series | VLS-E | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 1212 | |
| Case Code - mm | 3030 | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz | |
| Part # Aliases | VLS3012ET-100M - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 85045000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $262.00 | |
| $0.126 | $504.00 | |
| $0.125 | $750.00 | |
| $0.121 | $1,210.00 | |
| $0.116 | $2,320.00 | |
| $0.114 | $4,560.00 | |
| $0.113 | $9,040.00 | |
| $0.112 | $17,920.00 |
Need more?
My Notes
Sign into see notes.