Reference Only

VLCF5020T-1R8N2R0

Power Inductors - SMD 1.8uH 2.0A 5x5x2.0mm

Manufacturer:

Mfr Part:
VLCF5020T-1R8N2R0

TTI Part:
VLCF5020T-1R8N2R0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5 mm x 5 mm x 2 mm
ShieldingShielded
Inductance1.8 uH
Tolerance30 %
Maximum DC Current2.75 A
Maximum DC Resistance59 mOhms
Saturation Current2.07 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length5 mm
Width5 mm
Height2 mm
Core MaterialFerrite
SeriesVLCF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesVLCF5020T-1R8N2R0 -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.31$155.00
$0.283$283.00
$0.28$420.00
$0.258$1,290.00
$0.255$5,100.00
$0.253$10,120.00
$0.25$20,000.00
$0.248$39,680.00
Need more?
Sign in to add projects and notes