Reference Only
VLCF5020T-100MR87
Power Inductors - SMD 10uH 0.87A 5x5x2.0mm
Datasheet
VLCF5020T-100MR87 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 5 mm x 5 mm x 2 mm | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.56 A | |
| Maximum DC Resistance | 182 mOhms | |
| Saturation Current | 870 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| Core Material | Ferrite | |
| Series | VLCF | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLCF5020T-100MR87 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8);1,3,5-Triazine-2,4,6-triamine (108-78-1 |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $139.00 | |
| $0.275 | $275.00 | |
| $0.272 | $408.00 | |
| $0.263 | $657.50 | |
| $0.255 | $5,100.00 | |
| $0.252 | $10,080.00 | |
| $0.25 | $20,000.00 | |
| $0.248 | $39,680.00 |
Need more?
Sign in to add projects and notes