Reference Only
VLBUC12060120R10LF3
Power Inductors - SMD 105nH 15% 0.125mOhms 100kHz 125A TLVR
Datasheet
VLBUC12060120R10LF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 4723 (1206 metric) | |
| Inductance | 105 nH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 125 uOhms | |
| Saturation Current | 125 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 12 mm | |
| Width | 6 mm | |
| Height | 12 mm | |
| Core Material | Ferrite | |
| Series | VLBUC | |
| Packaging | Reel | |
| Application | Power Circuits | |
| Case Code - in | 4723 | |
| Case Code - mm | 1206 | |
| Core Type | Wirewound | |
| Inductance - nH | 105 nH | |
| Inductance - pH | 105000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLBUC12060120R10LF3 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $519.00 | |
| $1.65 | $990.00 | |
| $1.63 | $1,467.00 | |
| $1.60 | $2,400.00 | |
| $1.58 | $4,740.00 | |
| $1.55 | $9,300.00 | |
| $1.53 | $18,360.00 | |
| $1.50 | $36,000.00 |
Need more?
Sign in to add projects and notes