Reference Only

VLBUC12060110R20LF4

New Product
Power Inductors - SMD 200 NH 15%

Manufacturer:

Mfr Part:
VLBUC12060110R20LF4

TTI Part:
VLBUC12060110R20LF4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeDual Coil Power Inductor
Package / Case0502 (1206 metric)
Inductance200 nH
Tolerance15 %
Maximum DC Resistance138 uOhms
Saturation Current59 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length12 mm
Width6 mm
Height11 mm
Core MaterialFerrite
PackagingReel
Case Code - in0502
Case Code - mm1206
Core TypeWire Wound
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.92$576.00
$1.63$4,890.00
Need more?
Sign in to add projects and notes