Reference Only
VLBUC12060110R11LF4
New Product
Power Inductors - SMD 105nH,105A,0.125mohm,-125C
Datasheet
VLBUC12060110R11LF4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 0502 (1206 metric) | |
| Inductance | 105 nH | |
| Tolerance | 15 % | |
| Saturation Current | 105 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 12 mm | |
| Width | 6 mm | |
| Height | 11 mm | |
| Core Material | Ferrite | |
| Series | VLBUC12060110-F4 | |
| Packaging | Reel | |
| Application | Trans-Inductor Voltage Regulator | |
| Case Code - in | 0505 | |
| Case Code - mm | 1212 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
600
On Order
600 expected 21-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $567.00 | |
| $1.66 | $4,980.00 |
Need more?
My Notes
Sign into see notes.