Reference Only
VLBU6565100R12LF4
Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C
Datasheet
VLBU6565100R12LF4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Shielded SMT Inductor | |
| Package / Case | 2525 (6565 metric) | |
| Shielding | Shielded | |
| Inductance | 120 nH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 187 uOhms | |
| Saturation Current | 65 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 6.5 mm | |
| Width | 6.5 mm | |
| Height | 10 mm | |
| Core Material | Ferrite | |
| Series | VLBU | |
| Packaging | Reel | |
| Case Code - in | 2525 | |
| Case Code - mm | 6565 | |
| Inductance - nH | 120 nH | |
| Inductance - pH | 120000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $404.00 | |
| $0.88 | $3,520.00 |
Need more?
Sign in to add projects and notes