Reference Only

VLBU1007090T-R20L

Power Inductors - SMD Ind, 200nH, 0.18m, 65A, -40-125

Manufacturer:

Mfr Part:
VLBU1007090T-R20L

TTI Part:
VLBU1007090T-R20L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeWound Ferrite
ShieldingShielded
Inductance200 nH
Tolerance15 %
Maximum DC Current70 A
Maximum DC Resistance180 uOhms
Saturation Current65 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length10 mm
Width7 mm
Height9 mm
Core MaterialFerrite
SeriesVLBU
PackagingReel
Inductance - nH200 nH
Inductance - pH200000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.14$456.00
$0.99$3,960.00
Need more?
Sign in to add projects and notes