Reference Only

VLBU1007090T-R15L

Power Inductors - SMD 0.15uH 0.18mOhms 15% 90A 10x7x9mm

Manufacturer:

Mfr Part:
VLBU1007090T-R15L

TTI Part:
VLBU1007090T-R15L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 7 mm x 9 mm
ShieldingUnshielded
Inductance150 nH
Tolerance15 %
Maximum DC Current70 A
Maximum DC Resistance180 uOhms
Saturation Current90 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10 mm
Width7 mm
Height9 mm
Core MaterialFerrite
SeriesVLBU
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH150 nH
Inductance - pH150000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesVLBU1007090T-R15L -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.19$476.00
$1.11$4,440.00
Need more?
Sign in to add projects and notes