Reference Only
VLBU10060120R09MF4
Power Inductors - SMD IND,90nH,124A,0.13m,-40-125
Datasheet
VLBU10060120R09MF4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 90 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 0.13 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 10 mm | |
| Width | 6 mm | |
| Height | 12 mm | |
| Core Material | Ferrite | |
| Series | VLBU10060120-F4 | |
| Packaging | Reel | |
| Inductance - nH | 90 nH | |
| Inductance - pH | 90000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $414.00 | |
| $1.14 | $3,420.00 |
Need more?
Sign in to add projects and notes