Reference Only

VLBU10060120R08MF4

Power Inductors - SMD IND,80nH,145A,0.13m,-40-125

Manufacturer:

Mfr Part:
VLBU10060120R08MF4

TTI Part:
VLBU10060120R08MF4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance80 nH
Tolerance20 %
Maximum DC Resistance0.13 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length10 mm
Width6 mm
Height12 mm
Core MaterialFerrite
SeriesVLBU10060120-F4
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductor
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.55$765.00
$2.13$6,390.00
Need more?

My Notes

Sign into see notes.