Reference Only
VGT12EEM-200S1A4
Power Transformers - Board Mount 10uH 20% 1:1.6:2.9 Trnsfmr - IGBT/FET
Datasheet
VGT12EEM-200S1A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Transformers - Board Mount | |
| Mounting Style | PCB Board Mount | |
| Length | 13.6 mm | |
| Width | 10.8 mm | |
| Height | 10 mm | |
| Series | VGT | |
| Inductance | 10 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q200 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1.6:2.9 | |
| Part # Aliases | VGT12EEM-200S1A4 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.74 | $2,870.00 | |
| $5.48 | $13,700.00 |
Need more?
Associated Parts

Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200

Power Inductors - SMD 100uH 0.32ohms 0.61A 20% AEC-Q200

Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC

Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD
My Notes
Sign into see notes.