Reference Only

TMS322512ALM-R22MTAA

Power Inductors - SMD Thin-film 220nH 20% 11mohm 12A

Manufacturer:

Mfr Part:
TMS322512ALM-R22MTAA

TTI Part:
TMS322512ALM-R22MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance11 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height1.2 mm
Core MaterialMetal
SeriesTMS-ALM
PackagingReel
Core TypeThin Film
Product TypePower Inductors - SMD
Part # AliasesTMS322512ALM-R22MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected on  from 03-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.325$650.00
$0.298$2,980.00
Need more?
Sign in to add projects and notes