Reference Only
TFSC06054125-2113A1X
Signal Conditioning THIN FILM COUPLER 2400-5850MHz
Datasheet
TFSC06054125-2113A1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Couplers | |
| Frequency | 2.45 GHz, 5.375 GHz | |
| Bandwidth | 100 MHz, 950 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0202 (0605 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TFSC | |
| Packaging | Reel | |
| Insertion Loss | 0.41 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Thin-Film Directional Coupler | |
| Part # Aliases | TFSC06054125-2113A1X - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $1,840.00 | |
| $0.172 | $5,160.00 |
Need more?
My Notes
Sign into see notes.