Reference Only

TFM322512ALMA100MTAA

Power Inductors - SMD 10uH 20% 360mOhm AEC-Q200

Manufacturer:

Mfr Part:
TFM322512ALMA100MTAA

TTI Part:
TFM322512ALMA100MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance360 mOhms
Saturation Current1.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length3.2 mm
Width2.5 mm
Height1.2 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesTFM-ALVM
PackagingReel
ApplicationAutomotive
Case Code - in1210
Case Code - mm3225
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesTFM322512ALMA100MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.393$786.00
$0.344$3,440.00
Need more?
Sign in to add projects and notes