Reference Only

TFM252012ALMAR10MTAA

Power Inductors - SMD 0.10uH 20% 9mOhms AEC-Q200

Manufacturer:

Mfr Part:
TFM252012ALMAR10MTAA

TTI Part:
TFM252012ALMAR10MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance9 mOhms
Saturation Current12 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesTFM-ALMA
PackagingReel
ApplicationAutomotive
Case Code - in1008
Case Code - mm2520
Core TypeMolded
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesTFM252012ALMAR10MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

15,000 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.266$798.00
$0.256$1,536.00
$0.247$2,223.00
$0.237$3,555.00
Need more?
Sign in to add projects and notes