Reference Only

TFM252012ALMA2R2MTAA

Power Inductors - SMD 2.2uH 75mOhms 2.8A AEC-Q200

Manufacturer:

Mfr Part:
TFM252012ALMA2R2MTAA

TTI Part:
TFM252012ALMA2R2MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance84 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesTFM-ALMA
PackagingReel
ApplicationAutomotive
Case Code - in1008
Case Code - mm2520
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesTFM252012ALMA2R2MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.265$795.00
$0.26$1,560.00
$0.244$3,660.00
$0.236$7,080.00
Need more?
Sign in to add projects and notes