Reference Only

TFM201612BLEAR33MTCA

Power Inductors - SMD 0.33uH, 6.1A, 17mohm, -55-150C

Manufacturer:

Mfr Part:
TFM201612BLEAR33MTCA

TTI Part:
TFM201612BLEAR33MTCA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
Inductance330 nH
Tolerance20 %
Maximum DC Current5.3 A
Maximum DC Resistance17 mOhms
Saturation Current6.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1.2 mm
Core MaterialMetal Alloy
SeriesTFM201612BLEA
PackagingReel
Case Code - in0806
Case Code - mm2016
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.331$993.00
$0.29$4,350.00
Need more?
Sign in to add projects and notes