Reference Only

TFM201610ALMAR10MTAA

Power Inductors - SMD 0.1uH 20% 14mohm 8.5A

Manufacturer:

Mfr Part:
TFM201610ALMAR10MTAA

TTI Part:
TFM201610ALMAR10MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current5.9 A
Maximum DC Resistance14 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesTFM-ALMA
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesTFM201610ALMAR10MTAA -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 26-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.26$780.00
$0.239$3,585.00
Need more?
Sign in to add projects and notes