Reference Only

TFM201610ALMA2R2MTAA

Power Inductors - SMD 2.2uH 2.2A 130mOhms 1MHz Tol=20%

Manufacturer:

Mfr Part:
TFM201610ALMA2R2MTAA

TTI Part:
TFM201610ALMA2R2MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance152 mOhms
Saturation Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesTFM-ALMA
PackagingReel
ApplicationAutomotive
Case Code - in0806
Case Code - mm2016
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesTFM201610ALMA2R2MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.264$792.00
$0.26$3,900.00
Need more?

My Notes

Sign into see notes.