Reference Only

TFM201610ALM-R47MTAA

Power Inductors - SMD 0.47uH 34mohms 5.0A Thin Film Metal

Manufacturer:

Mfr Part:
TFM201610ALM-R47MTAA

TTI Part:
TFM201610ALM-R47MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance34 mOhms
Saturation Current5.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationFlexible (Soft)
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialMetal
SeriesTFM-ALM
PackagingReel
ApplicationCommercial
Case Code - in0806
Case Code - mm2016
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesTFM201610ALM-R47MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

42,000
On Order
42,000 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.173$519.00
$0.171$2,565.00
Need more?
Sign in to add projects and notes