Reference Only

TFM201210ALMA2R2MTAA

Power Inductors - SMD 2.2uH 20% 282mOhm 1.2A AEC-Q200

Manufacturer:

Mfr Part:
TFM201210ALMA2R2MTAA

TTI Part:
TFM201210ALMA2R2MTAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.1 A
Maximum DC Resistance282 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationFlexible (Soft)
Length2 mm
Width1.25 mm
Height1 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesTFM-ALMA
PackagingReel
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesTFM201210ALMA2R2MTAA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.246$738.00
$0.244$3,660.00
Need more?
Sign in to add projects and notes