Reference Only
TFM141206BLE-R24MTCA
New Product
Power Inductors - SMD IND,0.24uH, 5.0A, 25mohm, -40-125C
Datasheet
TFM141206BLE-R24MTCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Thin Film Metal | |
| Package / Case | 0505 (1412 metric) | |
| Inductance | 240 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 25 mOhms | |
| Saturation Current | 5.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.4 mm | |
| Width | 1.2 mm | |
| Height | 0.65 mm | |
| Core Material | Magnetic | |
| Series | TFM141206BLE | |
| Packaging | Reel | |
| Case Code - in | 0505 | |
| Case Code - mm | 1412 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.188 | $564.00 | |
| $0.177 | $2,655.00 |
Need more?
My Notes
Sign into see notes.