Reference Only

SPM6550T-2R2M

Power Inductors - SMD 2.2uH,20%,6550 Metal, Pwr Inductor

Manufacturer:

Mfr Part:
SPM6550T-2R2M

TTI Part:
SPM6550T-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.1 mm x 6.5 mm x 5 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current14.2 A
Maximum DC Resistance10.7 mOhms
Saturation Current8.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.1 mm
Width6.5 mm
Height5 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesSPM
PackagingReel
ApplicationAutomotive
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSPM6550T-2R2M -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.533$533.00
$0.503$1,006.00
$0.486$1,458.00
$0.465$2,325.00
$0.451$4,510.00
$0.446$8,920.00
$0.442$17,680.00
$0.438$35,040.00
Need more?

My Notes

Sign into see notes.