Reference Only
SPM6530T-2R2M
Power Inductors - SMD 2.2uH 0.0173ohms 7.1x6.5x3mm
Datasheet
SPM6530T-2R2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 7.1 mm x 6.5 mm x 3 mm | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 8.4 A | |
| Maximum DC Resistance | 19.1 mOhms | |
| Saturation Current | 8.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.1 mm | |
| Width | 6.5 mm | |
| Height | 3 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | SPM | |
| Packaging | Reel | |
| Application | Automotive | |
| Inductance - nH | 2200 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | SPM6530T-2R2M - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.478 | $478.00 | |
| $0.464 | $928.00 | |
| $0.46 | $1,380.00 | |
| $0.455 | $2,275.00 | |
| $0.451 | $4,510.00 | |
| $0.446 | $8,920.00 | |
| $0.442 | $17,680.00 | |
| $0.438 | $35,040.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.756 | $7.56 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes