Reference Only

SPM10040T-2R2M

Power Inductors - SMD 2.2uH 20% 10040 Metal Power Inductor

Manufacturer:

Mfr Part:
SPM10040T-2R2M

TTI Part:
SPM10040T-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case10.7 mm x 10 mm x 4 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance7.48 mOhms
Saturation Current12.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.7 mm
Width10 mm
Height4 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesSPM
PackagingReel
ApplicationCommercial
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesSPM10040T-2R2M -

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.58$290.00
$0.524$10,480.00
Need more?
Sign in to add projects and notes