Reference Only

SLF10165T-6R8N4R33PF

End of Life
Power Inductors - SMD 6.8uH

Manufacturer:

Mfr Part:
SLF10165T-6R8N4R33PF

TTI Part:
SLF10165T-6R8N4R33PF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.1 mm x 10.1 mm x 6.5 mm
ShieldingShielded
Inductance6.8 uH
Tolerance30 %
Maximum DC Current4.3 A
Maximum DC Resistance14 mOhms
Saturation Current4.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length10.1 mm
Width10.1 mm
Height6.5 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSLF10165T-6R8N4R33PF -

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.478$239.00
$0.462$462.00
$0.452$678.00
$0.444$1,110.00
$0.417$2,085.00
$0.407$4,070.00
Need more?

My Notes

Sign into see notes.