Reference Only
SD1614TT-B1
End of Life
Buzzers & Audio Indicators - Board Mount Round 16mmx14mm 2048Hz Vin=6-15V
Datasheet
SD1614TT-B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Electromagnetic | |
| Sound Pressure Level | 85 dB | |
| Frequency | 2.048 kHz | |
| Voltage Rating | 12 V | |
| Current Rating | 100 mA | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 16 mm | |
| Dimensions | 16 mm x 14 mm | |
| Height | 14 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | SD | |
| Subcategory | Audio Devices | |
| Part # Aliases | SD1614TT-B1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531809590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $18.70 | |
| $1.63 | $65.20 | |
| $1.53 | $122.40 | |
| $1.31 | $628.80 | |
| $1.27 | $1,219.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.