Reference Only
PS1740P02E
Buzzers & Audio Indicators - Board Mount With not internal oscillator
Datasheet
PS1740P02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 75 dBA | |
| Tone | Continuous | |
| Frequency | 4 kHz | |
| Voltage Rating | 3 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 17 mm | |
| Dimensions | 17 mm x 7.5 mm | |
| Height | 7.5 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | PS | |
| Subcategory | Audio Devices | |
| Part # Aliases | PS1740P02E - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7( c )-1 |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.468 | $23.40 | |
| $0.417 | $41.70 | |
| $0.413 | $103.25 | |
| $0.395 | $197.50 | |
| $0.391 | $391.00 | |
| $0.367 | $550.50 | |
| $0.363 | $3,811.50 | |
| $0.355 | $9,052.50 |
Need more?
Sign in to add projects and notes