Reference Only
PS1440P02BT
Buzzers & Audio Indicators - Board Mount Round 14mmx8mm 4kHz Vin=3V
Datasheet
PS1440P02BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 75 dBA | |
| Tone | Continuous | |
| Frequency | 4 kHz | |
| Voltage Rating | 3 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 14 mm | |
| Dimensions | 14 mm x 8 mm | |
| Height | 8 mm | |
| Packaging | Ammo Pack | |
| Product Type | Audio Indicators & Alerts | |
| Series | PS | |
| Subcategory | Audio Devices | |
| Part # Aliases | PS1440P02BT - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7( c )-1 |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,750 / Multiples: 1,750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.327 | $572.25 | |
| $0.269 | $7,061.25 |
Need more?
My Notes
Sign into see notes.