Reference Only
PS1420P02CT
Buzzers & Audio Indicators - Board Mount Round 14mmx11mm 2kHz Vin=5V
Datasheet
PS1420P02CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 70 dBA | |
| Tone | Continuous | |
| Frequency | 2 kHz | |
| Voltage Rating | 5 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 14 mm | |
| Dimensions | 14 mm x 11 mm | |
| Height | 11 mm | |
| Packaging | Ammo Pack | |
| Product Type | Audio Indicators & Alerts | |
| Series | PS | |
| Subcategory | Audio Devices | |
| Part # Aliases | PS1420P02CT - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531809590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.534 | $26.70 | |
| $0.481 | $48.10 | |
| $0.453 | $158.55 | |
| $0.439 | $307.30 | |
| $0.395 | $414.75 | |
| $0.39 | $682.50 | |
| $0.378 | $9,922.50 | |
| $0.373 | $39,165.00 |
Need more?
Sign in to add projects and notes