Reference Only
PS1240P02BT
Buzzers & Audio Indicators - Board Mount Round 12.2mmx6.5mm 4kHz Vin=3V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 70 dBA | |
| Tone | Continuous | |
| Frequency | 4 kHz | |
| Voltage Rating | 30 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 12.2 mm | |
| Dimensions | 12.2 mm x 6.5 mm | |
| Height | 6.5 mm | |
| Packaging | Ammo Pack | |
| Product Type | Audio Indicators & Alerts | |
| Series | PS | |
| Subcategory | Audio Devices | |
| Part # Aliases | PS1240P02BT - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7( c )-1 |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.377 | $37.70 | |
| $0.373 | $74.60 | |
| $0.35 | $175.00 | |
| $0.275 | $1,375.00 | |
| $0.272 | $6,800.00 | |
| $0.27 | $13,500.00 | |
| $0.267 | $26,700.00 | |
| $0.264 | $52,800.00 |
Need more?
Sign in to add projects and notes