Reference Only

PLE856CBAR47M-1PT00

Power Inductors - SMD IND,0.47uH,0.62A,210mohm,-40-125C

Manufacturer:

Mfr Part:
PLE856CBAR47M-1PT00

TTI Part:
PLE856CBAR47M-1PT00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeThin Film Power Inductor
Package / Case0.8 mm x 0.45 mm x 0.6 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current800 mA
Maximum DC Resistance210 mOhms
Saturation Current620 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length0.8 mm
Width0.45 mm
Height0.6 mm
Core MaterialMetal
SeriesPLE
PackagingReel
ApplicationPower Supply Module
Case Code - mm0805
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504504000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.193$1,544.00
$0.176$4,224.00
Need more?
Sign in to add projects and notes