Reference Only

MPZ2012S221ATD25

Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200

Manufacturer:

Mfr Part:
MPZ2012S221ATD25

TTI Part:
MPZ2012S221ATD25

EDA / CAD Models

Alternate Part Number

LCMGA201208T221RG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMPZ
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance220 Ohms
Maximum DC Current3 A
Tolerance25 %
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.85 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeAEC-Q200
Part # AliasesMPZ2012S221ATD25 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0283$113.20
$0.0255$510.00
Need more?
Available Regional Inventory
192,000 available now at ttieurope.com

My Notes

Sign into see notes.