Reference Only

MPZ2012S102ATD25

Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200

Manufacturer:

Mfr Part:
MPZ2012S102ATD25

TTI Part:
MPZ2012S102ATD25

EDA / CAD Models

Alternate Part Number

BLM21AG102SH1D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMPZ
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance1 kOhms
Maximum DC Current1.5 A
Tolerance25 %
Maximum DC Resistance150 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.85 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeAEC-Q200
Part # AliasesMPZ2012S102ATD25 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

84,000In Stock

16,000 expected 03-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0293$117.20
$0.0259$207.20
$0.0255$306.00
Need more?

My Notes

Sign into see notes.