Reference Only

MPZ1608S121ATDH5

Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200

Manufacturer:

Mfr Part:
MPZ1608S121ATDH5

TTI Part:
MPZ1608S121ATDH5

EDA / CAD Models

Alternate Part Number

BLM18PG121SH1D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMPZ
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance120 Ohms
Maximum DC Current2 A
Tolerance25 %
Maximum DC Resistance45 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.6 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypePower line Chip Beads
Part # AliasesMPZ1608S121ATDH5 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.019$76.00
Need more?

My Notes

Sign into see notes.