Reference Only

MPZ1608S102ATA00

Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip

Manufacturer:

Mfr Part:
MPZ1608S102ATA00

TTI Part:
MPZ1608S102ATA00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMPZ
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance1 kOhms
Maximum DC Current800 mA
Tolerance25 %
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
Test Frequency100 MHz
TypePower line Chip Beads
Part # AliasesMPZ1608S102ATA00 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300,000In Stock

20,000 expected 17-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0201$80.40
$0.0198$158.40
$0.0195$234.00
$0.0192$384.00
Need more?
Sign in to add projects and notes