Reference Only

MMZ1608A252BTA00

Ferrite Beads 2500 OHM 25% 0.2A

Manufacturer:

Mfr Part:
MMZ1608A252BTA00

TTI Part:
MMZ1608A252BTA00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMMZ
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance2.5 kOhms
Maximum DC Current200 mA
Maximum DC Resistance800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
Part # AliasesMMZ1608A252BTA00 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

132,000
On Order
132,000 expected on  from 28-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0209$83.60
$0.019$152.00
$0.0175$210.00
Need more?
Sign in to add projects and notes