Reference Only

MMZ1005B800CTD25

Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200

Manufacturer:

Mfr Part:
MMZ1005B800CTD25

TTI Part:
MMZ1005B800CTD25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMMZ Auto
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance80 Ohms
Maximum DC Current450 mA
Tolerance25 %
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeAEC-Q200
Part # AliasesMMZ1005B800CTD25 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0181$181.00
$0.0176$352.00
$0.0174$696.00
$0.0173$1,384.00
$0.0171$2,736.00
Need more?
Sign in to add projects and notes