Reference Only

MMZ1005A222ET000

Ferrite Beads 2200 OHM 25% .15A

Manufacturer:

Mfr Part:
MMZ1005A222ET000

TTI Part:
MMZ1005A222ET000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMMZ-E
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance2.2 kOhms
Maximum DC Current150 mA
Maximum DC Resistance2.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
Part # AliasesMMZ1005A222ET000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

230,000In Stock

250,000 expected on  from 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.048$480.00
$0.047$940.00
$0.045$1,800.00
$0.044$3,520.00
$0.043$6,880.00
Need more?

My Notes

Sign into see notes.