Reference Only

MMZ0603Y601CT000

Ferrite Beads 600 OHM 0.2A

Manufacturer:

Mfr Part:
MMZ0603Y601CT000

TTI Part:
MMZ0603Y601CT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesMMZ
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Impedance600 Ohms
Maximum DC Current200 mA
Tolerance25 %
Maximum DC Resistance1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
Part # AliasesMMZ0603Y601CT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

165,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0288$432.00
$0.0284$852.00
Need more?

My Notes

Sign into see notes.