Reference Only

MLZ2012M100WTD25

Power Inductors - SMD 10uH 611mohms 350mA AEC-Q200

Manufacturer:

Mfr Part:
MLZ2012M100WTD25

TTI Part:
MLZ2012M100WTD25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current350 mA
Maximum DC Resistance470 mOhms
Saturation Current150 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesMLZ
PackagingReel
ApplicationCommercial
Case Code - in0805
Case Code - mm2012
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2 MHz
Part # AliasesMLZ2012M100WTD25 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.055$110.00
$0.048$480.00
Need more?
Sign in to add projects and notes