Reference Only

MLZ1608N100LT000

Power Inductors - SMD 10 UH 20%

Manufacturer:

Mfr Part:
MLZ1608N100L

TTI Part:
MLZ1608N100LT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current300 mA
Maximum DC Resistance600 mOhms
Saturation Current60 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesMLZ
PackagingReel
ApplicationCommercial
Case Code - in0603
Case Code - mm1608
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2 MHz
Part # AliasesMLZ1608N100LT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

460,000In Stock

860,000 expected on  from 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.045$180.00
$0.0375$300.00
Need more?

My Notes

Sign into see notes.