Reference Only

MLZ1608DR47DT000

Power Inductors - SMD .47 UH 20%

Manufacturer:

Mfr Part:
MLZ1608DR47DT000

TTI Part:
MLZ1608DR47DT000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current500 mA
Maximum DC Resistance420 mOhms
Saturation Current400 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesMLZ
PackagingReel
ApplicationCommercial
Case Code - in0603
Case Code - mm1608
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency25 MHz
Part # AliasesMLZ1608DR47DT000 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.04$160.00
$0.038$760.00
Need more?
Sign in to add projects and notes