Reference Only
MLZ1608DR10DT000
Power Inductors - SMD 100 nH 20%
Datasheet
MLZ1608DR10DT000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 0603 (1608 metric) | |
| Shielding | Shielded | |
| Inductance | 100 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 850 mA | |
| Maximum DC Resistance | 140 mOhms | |
| Saturation Current | 700 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | MLZ | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Core Type | Multilayer | |
| Inductance - nH | 100 nH | |
| Inductance - pH | 100000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 25 MHz | |
| Part # Aliases | MLZ1608DR10DT000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $160.00 | |
| $0.0375 | $750.00 |
Need more?
Sign in to add projects and notes